• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Laptop bag Scout Suitable for up to: 33,0 cm (13") Black, Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Urban Armor Gear Scout Laptop bag

  • Robust, TACT FIBR outer material
  • Vertical zip
  • Soft polyester lining on the inside to protect the device from scratches
  • Slim portrait format - quickly to hand and Ideal while traveling
  • Gray cloth label inside
  • Meets US military drop test standards (MIL STD 810G 516.6)

Technical specifications

Product type

Laptop bag

Suitable for

33,0 cm (13")

Factory colour

Black

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864897 Urban Armor Gear Laptop bag Scout Suitable for up to: 33,0 cm (13") Black, Grey

Description

The Scout Sleeve protective cover is made from the durable material TACT FIBR and offers a reliable but at the same time extremely easy protection for daily use. The slim, vertical sleeve design enables a comfortable transport and is suitable for the Ideal's daily mobile life. In the interior a soft lining reliably protects the device surface against scratches and abrasion. Thanks to the vertical zipper opening, the notebook can be removed or stowed away quickly and comfortably. Due to the flat, space-saving profile, the sleeve can be used independently as well as easily transported in a rucksack, a carry bag or briefcase. The cover protects the notebook from light bumps, scratches and scratches in everyday use, such as when commuting or traveling. Designed specifically for the MacBook Neo, it is also suitable for most laptops with a display size of up to 13 inches.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?