Soft polyester lining on the inside to protect the device from scratches
Slim portrait format - quickly to hand and Ideal while traveling
Orange fabric label inside
Meets US military drop test standards (MIL STD 810G 516.6)
Technical specifications
Product type
Laptop bag
Suitable for
33,0 cm (13")
Factory colour
Blue
Orange
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864898 Urban Armor Gear Laptop bag Scout Suitable for up to: 33,0 cm (13") Blue, Orange
Description
The Scout Sleeve protective cover is made from the durable material TACT FIBR and offers a reliable but at the same time extremely easy protection for daily use. The slim, vertical sleeve design enables a comfortable transport and is suitable for the Ideal's daily mobile life. In the interior a soft lining reliably protects the device surface against scratches and abrasion. Thanks to the vertical zipper opening, the notebook can be removed or stowed away quickly and comfortably. Due to the flat, space-saving profile, the sleeve can be used independently as well as easily transported in a rucksack, a carry bag or briefcase. The cover protects the notebook from light bumps, scratches and scratches in everyday use, such as when commuting or traveling. Designed specifically for the MacBook Neo, it is also suitable for most laptops with a display size of up to 13 inches.
This text is machine translated.
Description
The Scout Sleeve protective cover is made from the durable material TACT FIBR and offers a reliable but at the same time extremely easy protection for daily use. The slim, vertical sleeve design enables a comfortable transport and is suitable for the Ideal's daily mobile life. In the interior a soft lining reliably protects the device surface against scratches and abrasion. Thanks to the vertical zipper opening, the notebook can be removed or stowed away quickly and comfortably. Due to the flat, space-saving profile, the sleeve can be used independently as well as easily transported in a rucksack, a carry bag or briefcase. The cover protects the notebook from light bumps, scratches and scratches in everyday use, such as when commuting or traveling. Designed specifically for the MacBook Neo, it is also suitable for most laptops with a display size of up to 13 inches.
This text is machine translated.
What kind of Laptop Protective Covers are you looking for?