• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Screen Shield Tempered Glass Glass screen protector Apple IPad Air 11" (M2, 2024), IPad Air 11" (M3, 20

1/5
Product type
Glass screen protector
Compatible with
IPad Air 11" (M2, 2024)
IPad Air 11" (M3, 2025)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Urban Armor Gear Screen Shield Tempered Glass Glass screen protector

  • Best quality
  • Up to 1.8m fall protection
  • Double reinforced hardened glass
  • Anti-fingerprint coating
  • Scratch-resistant
  • Ultra-clear and high resolution
  • High touch sensitivity and form-fitting
  • Simple to install with the mounting kit

Technical specifications

Product type

Glass screen protector

Compatible with

IPad Air 11" (M2, 2024)

IPad Air 11" (M3, 2025)

Suitable for

Pad

Compatible with

Apple

Suitable for

27,9 cm (11")

Features

Scratch-proof

Anti-fingerprint

Content

1 pc(s)

Factory colour

Transparent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203106 Urban Armor Gear Screen Shield Tempered Glass Glass screen protector Apple IPad Air 11" (M2, 2024), IPad Air 11" (M3, 20

Description

UAGs display protection made of hardened glass was developed to protect your display against scratches and abrasion even in the most demanding environments. This ultra-thin (0.33 mm) glass, which has been tested in practice and withstands even the harshest use, offers a fast-reacting, precise touch sensitivity and a genuine HD-surface clarity. An oleophobic coating repels natural skin oils, thus preventing fingerprints and dirt retention that may affect image resolution. The precise fit and edge-to-edge cover, also suitable for protective sleeves, offer protection to your screen without problems. The perfect installation is child's play with our applicator kit. With the uag glass shield your screen always looks clean, responds accurately to your touch and offers strong protection in daily life.

This text is machine translated.

System requirements

  • Apple iPad Air 11" (M2 2024)

More interesting products

(*All information is plus legal VAT)