• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Trooper MagSafe Case iPhone 18/17 Pro Max Black 114576114040

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Urban Armor Gear Trooper MagSafe Case

  • Cover 17.5 cm (6.9") Apple
  • Thermoplastic polyurethane (TPU)
  • Black
  • Drip-proof, impact-resistant, shock resistant
  • MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Thermoplastic polyurethane (TPU)
Product type

Case

Compatible with

iPhone 18/17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Black

Suitable for

17,5 cm (6,9")

Compatible with

Apple

Quantity per pack

1 Stück(e)

Drop proof up to

9.1 m

MagSafe compatible

yes

Built-in battery

no

Screen protector

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835430 Urban Armor Gear Trooper MagSafe Case iPhone 18/17 Pro Max Black 114576114040