• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] 971744

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] 971744

  • Makes possible space-saving connection of your USB device
  • Makes use of USB ports that are difficult to access

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

USB 2.0 port A

Factory colour

Black

Connector version

pivoted

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Cable type

Adapter

Documents & Downloads

Datasheet

Datasheet 971744 USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] 971744

Description

Whether to save space while laying cable when utilising hard-to-access USB ports on your device, this adapter helps with its twistable and folding design.

Features

  • USB plug type A / socket USB type A