• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB 2.0 Adapter [1x USB 2.0 connector Mini B - 1x USB 2.0 port Micro B]

1/2
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 adapter mini-B/micro-B

  • USB 2.0 plug Mini-B
  • USB 2.0 socket Micro-B

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector Mini B

No. of B connections

1 x

Type B

USB 2.0 port Micro B

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Cable type

Adapter

Description

The micro-B plug is often used for navigation systems, mobile phones or MP3 players.