• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB 3.2 1st Gen port A (USB 3.0)] Vänst

1/2
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.95 / piece)
€ 10.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3.0 adapter plug A to socket A, angled to the left

  • Angled plug for space-saving installation in extremely confined spaces
  • E.g. for USB or WLAN sticks

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 3.2 1st Gen connector A (USB 3.0)

No. of B connections

1 x

Type B

USB 3.2 1st Gen port A (USB 3.0)

Factory colour

Black

Connector version

angled on one side

Cable use

USB 3.2 1st Gen (USB 3.0)

Version

Adapter

Range of use

USB adapters

Max. power

4.5 W @ 5 V / 0.9 A

Transfer rate (max.)

5 GBit/s

Video transmission possible

No

Description

With this adapter, you can connect USB 3.0 devices to the computer. The plug is particularly advantageous in confined spaces. For example, you can quickly connect and remove USB sticks. Furthermore, you can remove the inserted device with one hand and do not have to hold on to the main unit with the other hand.