• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB A R/A PLUG 480371000 480371000 Molex Content: 1 pc(s)

Packaging type
Tray
Product type
USB connector
USB type
A
Type
480371000
Connection
USB A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB A R/A PLUG 480371000

Our service for you

Technical specifications

Packaging type

Tray

Type

480371000

Product type

USB connector

USB type

A

Connection

USB A

Manufacturer part #

480371000

Content

1 pc(s)

Contact material

Gold (Au)

RoHS-compliant

Yes

Features

shielded housing

Engineering Part No

48037-1000

Engineering Series Name

USB A R/A PLUG

Engineering Series No

48037

Documents & Downloads

Datasheet

Datasheet 2529972 USB A R/A PLUG 480371000 480371000 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2529972 USB A R/A PLUG 480371000 480371000 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right-Angle, Surface Mount, 0.76µm Gold (Au) Plating, PCB Thickness 1.20mm-1.60mm, Tray Package, Lead-Free

This text is machine translated.

What kind of USB Connectors are you looking for?