• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB B R/A RCPT 670688001 670688001 Molex Content: 1 pc(s)

Packaging type
Tray
Product type
USB connector
USB type
B
Type
670688001
Connection
USB B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB B R/A RCPT 670688001

Our service for you

Technical specifications

Packaging type

Tray

Type

670688001

Product type

USB connector

USB type

B

Connection

USB B

Manufacturer part #

670688001

Content

1 pc(s)

Contact material

Gold (Au)

Material

Gold

RoHS-compliant

Yes

Engineering Part No

67068-8001

Engineering Series Name

USB B R/A RCPT

Engineering Series No

67068

Documents & Downloads

Datasheet

Datasheet 2530184 USB B R/A RCPT 670688001 670688001 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2530184 USB B R/A RCPT 670688001 670688001 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle, with Kinked Solder Tabs, Color Black, 0.76µm Gold (Au) Plating, Tray Pack, Lead-Free

This text is machine translated.

What kind of USB Connectors are you looking for?