• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB B R/A RCPT 676432911 676432911 Molex Content: 1 pc(s)

Product type
USB connector
Type
676432911
Manufacturer part #
676432911
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB B R/A RCPT 676432911

Our service for you

Technical specifications

Type

676432911

Product type

USB connector

Manufacturer part #

676432911

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

67643-2911

Engineering Series Name

USB B R/A RCPT

Engineering Series No

67643

Documents & Downloads

Datasheet

Datasheet 2530149 USB B R/A RCPT 676432911 676432911 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Type A, High-Temperature Black Nylon, 0.76µm Gold (Au) Plating, PCB Thickness 1.60mm, without Upper Flange, for IR Reflow Process, Lead-Free

This text is machine translated.

What kind of USB Connectors are you looking for?