• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB cable USB-A plug, USB-A socket 1.00 m Black highly flexible 973685

1/3
Product type
USB cable
Version
Cable extension
Connections
USB-A plug
USB-A socket
Cable length
1.00 m
Cable features
highly flexible
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 extension cable A/A flat 1 m black

  • Can be installed at hard-to-reach places
  • Highly-flexible
  • Extremely low bending radius

Technical specifications

Product type

USB cable

Version

Cable extension

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

1.00 m

Shielding

none

Cable features

highly flexible

28

Cable design

Flat

Connector version

straight

Tin plated copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Documents & Downloads

Datasheet

Datasheet 973685 USB cable USB-A plug, USB-A socket 1.00 m Black highly flexible 973685

User & Safety Instructions

User & Safety Instructions 973685 USB cable USB-A plug, USB-A socket 1.00 m Black highly flexible 973685

Description

The flexible USB cable is perfectly suitable for installing at hard to reach places, such as behind the desk.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.