• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB On the GO Socket 56579-0576 Molex Content: 1 pc(s)

Stroke drawing/circuit diagram
Packaging type
Tape on Mini reel
Product type
USB connector
Connector type
Socket
Number of pins
5
Connector standard
USB 2.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Mini reel

Type

56579-0576

Product type

USB connector

Connector type

Socket

Number of pins

5

Connector standard

USB 2.0

Connection

SMT

Manufacturer part #

56579-0576

Factory colour

Grey

Content

1 pc(s)

Contact material

Phosphorus bronze

Material

Thermoplastic

Features

+ shielding

+ locking mechanism

Max. temperature

+85 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3037175 USB On the GO Socket 56579-0576 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3037175 USB On the GO Socket 56579-0576 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3037175 USB On the GO Socket 56579-0576 Molex Content: 1 pc(s)

Description

Mini USB, AB-Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free

What kind of USB Connectors are you looking for?