• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB Type C Socket 105450-0101 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Mini reel
Product type
USB connector
Connector type
Socket
Number of pins
24
Connector standard
USB 3.2 2nd Gen type B socket (USB 3.1)
EAN:
Part number:
Item no:
Unavailable

233 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Mini reel

Type

105450-0101

Product type

USB connector

Connector type

Socket

Number of pins

24

Connector standard

USB 3.2 2nd Gen type B socket (USB 3.1)

Connection

SMT

Manufacturer part #

105450-0101

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy

Material

Thermoplastic

Features

+ shielding

+ locking mechanism

Max. temperature

+85 °C

Min. temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3036911 USB Type C Socket 105450-0101 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3036911 USB Type C Socket 105450-0101 Molex Content: 1 pc(s)

Description

Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, Gold (Au) Flash over 0.76µm Palladium Nickel Plating

What kind of USB Connectors are you looking for?