User & Safety Instructions 663581 UV filter Hama 37 mm
Description
- Colour-neutral\r- Protects the lens against scratches, dust and finger-marks\r- Quality standard (glass): standard\r\r- Impact of the picture:\r- Clear, sharp photos in colour and black/white\r- Blocks UV rays up to 390 nm\r- Filters haze
Features
Blocks UV rays and protects the front lens of the lens from scratches, dust and fingerprints
neutral color
Remuneration: One shift on each side
Class (glass): Optical glass
Image effect:
Clear, sharp shots
Reduces haze and prevents blurring
Technical properties:
Front thread: Yes
Socket thickness 5 mm
Filter Size: 37 mm
Glass type: Optical glass
Metal holder: Black
Remuneration: Remunerated
Items included:
1 UV filter
1 filter box
Packaging dimensions in cm LxWxH 11.5 x 10 x 2
This text is machine translated.
Scope of delivery
- 1 UV filter
- 1 filter box
Description
- Colour-neutral\r- Protects the lens against scratches, dust and finger-marks\r- Quality standard (glass): standard\r\r- Impact of the picture:\r- Clear, sharp photos in colour and black/white\r- Blocks UV rays up to 390 nm\r- Filters haze
Features
Blocks UV rays and protects the front lens of the lens from scratches, dust and fingerprints