• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 1 8542843 Safety work sandals S1 Shoe size (EU): 43 Black 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Pair available
14-day return policy included

Highlights & Details

Safety Sandals

  • Sporty, multi-functional safety sandals
  • Particularly lightweight and flexible
  • This text is machine translated.

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

Product type

Safety work sandals

Factory colour

Black

Safety class

S1

Shoe size (EU)

43

Sole material

Polyurethane

Lacing type

Hook-and-loop

Protective cap

GFRP

Material

Velour

Shoe width

11

Documents & Downloads

Datasheet

Datasheet 1410463 uvex 1 8542843 Safety work sandals S1 Shoe size (EU): 43 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 1410463 uvex 1 8542843 Safety work sandals S1 Shoe size (EU): 43 Black 1 Pair

Description

Features

  • 100% metal free uvex xenova® toe protection cap of the latest generation, compact design, anatomical shape, good side stability, no thermal conductivity, non-magnetic
  • Manufactured with a new strip technology for extraordinary comfort
  • Optimized comfortable to wear thanks to the uvex climate zone technology
  • Breathable High-tech micro-Suede material with big openings
  • Optimum ventilation thanks to Distance Mesh lining material
  • For chrome allergy sufferers, because of synthetic materials è individually adjustable, double hook-and-loop fastener
  • The upper hook-and-loop fastener is in its length adjustable and perfectly adapted to the needs of the carrier set
  • Almost seam-free landscape design to avoid pressure points
  • Removable Comfort foot bed, anti-static, with moisture transport system and additionally heel and forefoot dampening
  • Soft padded collar and padded strap
  • Special two thick polyurethane sole with the best damping characteristics and very good slip resistance, free from paint-wetting impairment substances such as Silicones, plasticizers, etc.
  • Meets the ESD requirements: leak resistance< 35 M ohms.

More interesting products

(*All information is plus legal VAT)