• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 1 business 8430139 Safety shoes S3 Shoe size (EU): 39 Black 1 Pair

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 1 business slipper S3 84301 black width 10 size 39

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Product Family Name: uvex 1 business
  • Footbed: Comfortable air-conditioning footbed uvex 1 business
  • Gender: Ladies, gentlemen
  • Slip prevention: SRC
  • Search color filter: Black
  • Toe cap: Steel cap
Product type

Safety shoes

Factory colour

Black

Safety class

S3

Shoe size (EU)

39

Lacing type

Shoe laces

Protective cap

Steel

Material

Leather

Shoe width

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2489055 uvex 1 business 8430139 Safety shoes S3 Shoe size (EU): 39 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 2489055 uvex 1 business 8430139 Safety shoes S3 Shoe size (EU): 39 Black 1 Pair

Description

Uvex 1 business slipper 84301 S3 SRC width 10- General characteristics:- modern, particularly light and flexible S3 safety shoes - safe, stylish, Super comfortable - in the modern business look- Suitable for people suffering from chrome allergy, Made from synthetic materials- All sole materials are free of silicone, Softeners and other harmful substances to paint spray- Protection features:- Meets the ESD specification with leakage resistance of less than 35 megaohms- Robust, particularly wide steel toe cap For maximum comfort- Ergonomically designed outsole made of polyurethane With very good slip insulation- Non-metallic, slip-resistant insert Current standard specifications, Does not affect the flexibility of the shoe- Comfort features:- Exceptional comfort, to which a newly developed one Contributes as well as the climate-optimized, Breathable materials- Made from high-tech micro-velour material, pleasantly soft Feel free to touch - with soft cushioned Shaft end and padded tongue- Removable anti-static comfortable footbed with Moisture transport system and additional Heel and toe damping- Areas of application:- Light applications- Available in sizes 39 to 52 and in sizes 10 to 12- Certified with Uvex medicare for individual, Orthopedic insoles and individual changes The outsole, for example Outsole raises, Inside or outside edges, Unwinding aids and other solutions- Art. No. 84301- Wide 10- STANDARD EN ISO 20345:2011 S3 SRC- Size 39 - 52

This text is machine translated.

More interesting products

(*All information is plus legal VAT)