• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 construction 6513148 Safety work boots S3 Shoe size (EU): 48 Black, Blue 1 Pair

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 2 construction boots S3 65131 black, blue width 10 size 48

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Product family name: uvex 2 construction
  • Footbed: Comfortable air-conditioning footbed uvex 2 construction
  • Gender: Ladies, gentlemen
  • Slip prevention: SRC
  • Search color filter: Black, blue
  • Toe cap: uvex xenova® plastic cap
Product type

Safety work boots

Factory colour

Black

Blue

Safety class

S3

Material (details)

Water STOP

Shoe size (EU)

48

Lacing type

Shoe laces

Protective cap

Plastic

Material

Leather

Shoe width

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2488303 uvex 2 construction 6513148 Safety work boots S3 Shoe size (EU): 48 Black, Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2488303 uvex 2 construction 6513148 Safety work boots S3 Shoe size (EU): 48 Black, Blue 1 Pair

Description

Uvex 2 construction Lace boot 65131 S3 SRC width 10- General characteristics- more robust, lighter and more modern S3 safety laced boots with wide fitting shape- All sole materials are free of silicone, Softeners and other harmful substances to paint spray- Longer durability of the upper over the Toe cap by foamed top of polyurethane- insensitive to dirt, easy-moving and Insensitive to heat lace system- Protection features:- Water-resistant leather with Uvex waterstop Technology for safe protection against splash water During rain and cleaning work- Reliable protection for people and materials:- Through-passing steel midsole- Anatomically shaped, foamed heel basket Made of polyurethane for stability and protection against bending- 100% metal-free Uvex xenova® toe cap - compact, Anatomically shaped, with good lateral stability and thermal Non-conductive, for more freedom of toe and optimal fit- Ergonomically designed outsole made of two-density polyurethane With coarse, self-cleaning profiling and Very good anti-slip coating- Safe stand also on ladders due to the Stabilising joint area- Reflective side band for optimal visibility- Comfort features:- Exceptional wearing comfort, to which a new one Developed strips as well as The climate-optimized, breathable materials- To avoid pressure marks almost seamless Body made of water-repellent leather- Removable anti-static comfortable footbed with Moisture transport system and additional Heel and toe damping- Soft padded dust tab and collar- The sizes 35-40 are manufactured by a female strip- Areas of application:- Medium applications- Available in sizes 35 to 52 and in sizes 10 to 12- Certified with Uvex medicare for individual, Orthopedic insoles and individual changes The outsole, for example Outsole raises, Inside or outside edges, rolling mills and other solutions- Art. No. 65131- Wide 10- STANDARD EN ISO 20345:2011 S3 SRC- Size 35 - 52

This text is machine translated.

More interesting products

(*All information is plus legal VAT)