• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 GTX MACSOLE® 6525242 ESD Safety work boots S3 Shoe size (EU): 42 Black, Orange 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 275.00
-27 %
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 2 GTX MACSOLE® Boots 65252 S3 WR HI HRO SRC Width 11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Width: 11
Product type

Safety work boots

Factory colour

Black

Orange

Safety class

S3

Shoe size (EU)

42

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011

Material

Velour

Shoe width

11

Documents & Downloads

Datasheet

Datasheet 2159959 uvex 2 GTX MACSOLE® 6525242 ESD Safety work boots S3 Shoe size (EU): 42 Black, Orange 1 Pair

User & Safety Instructions

User & Safety Instructions 2159959 uvex 2 GTX MACSOLE® 6525242 ESD Safety work boots S3 Shoe size (EU): 42 Black, Orange 1 Pair

Description

Features

  • Sporty, multifunctional safety shoe
  • Especially lightweight and flexible
  • 100% waterproof due to GORE-TEX® equipment (WR marking)
  • 100% metal-free latest generation Uvex xenova® toe cap compact design anatomical shape good side stability no thermal conductivity not magnetic
  • Non-metallic penetration-inhibiting insert according to the latest standards does not impair the flexibility of the shoe
  • Made with a new trim technology for exceptional comfort
  • Optimised wearing comfort thanks to Uvex climazone technology
  • Breathable hydrophobic high-tech microvelour upper
  • Optimal ventilation thanks to Distance Mesh lining material
  • Suitable for people suffering from chrome allergy because they are made from synthetic materials
  • Increased security thanks to reflective elements
  • Almost seamless shaft design to avoid pressure points
  • Removable comfort footbed antistatic with moisture transport system and additional heel and forefoot damping
  • Soft padded collar and padded dust tab
  • Dual-layer damping system made of PU midsole and comfort foot bed with forefoot and heel damping protects the musculoskeletal system during continuous use
  • Polyurethane molded upper cap to protect the upper leather over the toe cap for significantly longer service life
  • Optimised profile design in the joint for safe head stand
  • Coarse self-cleaning sole studs for best adhesion in demanding applications on uneven or dirty soils (SRC marking)
  • Two-layer sole made of particularly light and best shock-absorbing midsole and very good non-slip rubber outsole MACSOLE®
  • Short-term heat-resistant up to approx. +300°C
  • Meets ESD requirements: Leakage resistance less than 35 megaohms
  • Certified with Uvex medicare for individual orthopedic insoles and individual changes of the outsole, for example Outsole raised interior or outer edge height rolling aids as well as other solutions (DGUV rule 112-191).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)