• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 xenova® 9555839 ESD Protective footwear S2 Shoe size (EU): 39 Black, Blue 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 130.00
-19 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex xenova ® slipper 95558 2 S2 SRC width 11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • The image depicts a large, black 'S2' on a white background.

Technical specifications

  • Width: 11
Product type

Protective footwear

Factory colour

Black

Blue

Safety class

S2

Shoe size (EU)

39

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S2 SRC

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2160128 uvex 2 xenova® 9555839 ESD Protective footwear S2 Shoe size (EU): 39 Black, Blue 1 Pair

Datasheet 2160128 uvex 2 xenova® 9555839 ESD Protective footwear S2 Shoe size (EU): 39 Black, Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2160128 uvex 2 xenova® 9555839 ESD Protective footwear S2 Shoe size (EU): 39 Black, Blue 1 Pair

Description

Features

  • Extra-wide sporty fit
  • 100% metal free uvex xenova® toe protection cap of the latest generation Compact Design anatomical shape good side stability no thermal conductivity non-magnetic
  • Breathable smooth leather
  • Optimum ventilation thanks to Distance Mesh lining material
  • Uvex anti-twist rear cap provides for more stability and Umknickschutz
  • Soft Cushioned dusting tongue
  • Soft padded shaft end
  • Removable Comfort foot bed anti-static with moisture transport system for improved climate comfort
  • DUO-PUR outsole non-marking with excellent damping and abrasion-resistant Outsole
  • Self-cleaning profiling
  • Oil and petrol resistant, free from paint-wetting impairment substances such as silicone softener, etc.
  • Short-term heat resistant up to +120 °C
  • Anti-static
  • Meets the ESD requirement: Leak Resistance small 35M ohms
  • Certified uvex medicare for individual orthopaedic inlays and individual changes of the outsole, such as sole increases inside or outside edge increases unwinders as well as other solutions.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)