• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 xenova® 9556248 ESD Safety work boots S3 Shoe size (EU): 48 Blue-black 1 Pair

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex 2 xenova® Boots S3 95562 Black, Blue Width 11 Size 48

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Sole width: 11
  • ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
Product type

Safety work boots

Factory colour

Blue-black

Safety class

S3

Material (details)

Top-grain cowhide
Polyurethane

Shoe size (EU)

48

Sole material

Two-seal polyurethane

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S3

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384185 uvex 2 xenova® 9556248 ESD Safety work boots S3 Shoe size (EU): 48 Blue-black 1 Pair

User & Safety Instructions

User & Safety Instructions 2384185 uvex 2 xenova® 9556248 ESD Safety work boots S3 Shoe size (EU): 48 Blue-black 1 Pair

Description

Improved comfort, proven protection and an attractive appearance: These are the new uvex 2 xenova®. The completely metal-free safety shoes are even more comfortable on the foot. An improved fit, lighter weight, and optimal cushioning, breathability and cushioning significantly enhance comfort. The new all-rounders are not only more comfortable, but also more graceful and colorful. With colored accessories and a outsole in bright blue, red or green, the uvex 2 xenova® becomes a fashionable eye-catcher. Proven safety features such as the uvex xenova® plastic cap round off the complete package of safety shoes. The combination of protection, style and comfort make the new uvex 2 xenova® a popular all-rounder for indoor and outdoor work, e.g. in machine and plant construction, in metal processing or in handicraft work.

· Extra wide, sporty fit
· 100% metal-free uvex xenova® latest generation toe cap, compact design, anatomical shape, good lateral stability, no thermal conductivity, non-magnetic
· Non-metallic, penetration-inhibiting insert according to the latest standards, does not impair the flexibility of the shoe
· Breathable smooth leather
· Longer durability of the upper material over the toe cap by PU-coated leather cap
· Maximum ventilation thanks to the Distance Mesh lining
· uvex anti-twist rear cap provides for more stability and anti-kink protection
· Soft, padded dust bag
· Soft padded collar
· Removable comfort footbed, antistatic, with moisture transport system for improved climate comfort
· DUO-PUR outer sole, non-marking, with excellent cushioning and abrasion-resistant outer sole
· Self-cleaning profiling
· Oil and petrol resistant, free of substances that interfere with paint wetting, such as silicones, plasticizers, etc.
· Short term heat resistant up to approx. +120°C.
· Antistatic
· Meets the ESD requirement: Leakage resistance < 35 megohm
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions

This text is machine translated.

More interesting products

(*All information is plus legal VAT)