• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 3 6872237 Safety work boots S3 Shoe size (EU): 37 Black, Yellow 1 Pair

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 3 Boots S3 68722 black, yellow width 11 size 37

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Product family name: Uvex 3
  • Footbed: Air-conditioned comfortable Uvex 3
  • Gender: Ladies, Gentlemen
  • SRC. Slide lock
  • Search color filter: Black, yellow
  • Toe cap: Uvex xenova® plastic cap
Product type

Safety work boots

Factory colour

Black

Yellow

Safety class

S3

Material (details)

Water stop

Shoe size (EU)

37

Lacing type

Shoe laces

Protective cap

Plastic

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341901 uvex 3 6872237 Safety work boots S3 Shoe size (EU): 37 Black, Yellow 1 Pair

Description

Uvex 3 laced boots 68722 S3 CI SRC width 11
- General characteristics:
- More robust, modern and light safety laced boots
With extra wide fit
- All sole materials are free of silicone,
Softeners and other harmful substances to paint spray
- Longer durability of the upper over the toe cap through
Foamed polyurethane upper cap
- Protection-resistant and easy-moving lacing system

- Protection features:
- Innovative sole technology Uvex i-PURENrj with the best
Damping properties in the forefoot and heel,
Good return of the output energy (rebound) over the
The entire midsole and optimum stability through
The foamed heel basket
- Innovative Uvex bionom x design forms a biomechanical design
Symbiosis between foot, shoe top, sole and floor
- Water-resistant leather with Uvex waterstop
Technology for safe protection against splash water
During rain and cleaning work
- Extremely absorbing ankle foam Uvex anklePro to
Protection against painful impact
- Locking clamp hook Uvex laclock for safe
Hold and more stability while cords
- Meets the ESD specification with leakage resistance
Less than 35 megaohms
- Reliable protection for people and materials:
Penetration resistant steel mid-sole
- Anatomically shaped, foamed heel basket
Made of polyurethane for stability and protection against bending
- 100% metal-free Uvex xenova® toe cap - compact,
Anatomically shaped, with good side stability
And thermally non-conductive, for more freedom of toe
And fits optimally
- Ergonomically designed outsole made of two-density polyurethane
With coarse, self-cleaning profiling and
Very good anti-slip coating
- Safe stand also on ladders due to the
Stabilising joint area
- Reflective elements for optimum visibility

- Comfort features:
- Exceptional wearing comfort, to which a new one
Developed strips as well as that
Climate-optimized, breathable materials
- To avoid pressure marks almost seamless
Body made of water-repellent leather
- Removable anti-static comfortable footbed with
Moisture transport system and additional
Heel and toe damping
- Soft padded leather dust flap and collar insert
Made from perforated leather

- Areas of application:
- Heavy applications

- Available in sizes 38 to 52 and
From 10 to 12
- Certified with Uvex medicare for individual,
Orthopedic insoles and individual changes
The outsole, such as outsole enhancements
Inside or outside edges,
Unwinding aids and other solutions

- Art. No. 68722
- Wide 11
- STANDARD EN ISO 20345:2011 S3 SRC
- Size 38 - 52

This text is machine translated.

More interesting products

(*All information is plus legal VAT)