• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 3 6873141 Safety work boots S3 Shoe size (EU): 41 Black, Orange 1 Pair

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 3 Boots S3 68731 black, orange width 10 size 41

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Product family name: uvex 3
  • Footbed: Climate comfort footbed uvex 3
  • Gender: Ladies, gentlemen
  • Slip prevention: SRC
  • Search color filter: Black, orange
  • Toe cap: uvex xenova® plastic cap
Product type

Safety work boots

Factory colour

Black

Orange

Safety class

S3

Material (details)

Water STOP

Shoe size (EU)

41

Lacing type

Shoe laces

Protective cap

Plastic

Material

Leather

Shoe width

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2488910 uvex 3 6873141 Safety work boots S3 Shoe size (EU): 41 Black, Orange 1 Pair

User & Safety Instructions

User & Safety Instructions 2488910 uvex 3 6873141 Safety work boots S3 Shoe size (EU): 41 Black, Orange 1 Pair

Description

Uvex 3 laced boots 68731 S3 CI SRC width 10- General characteristics:- More robust, modern and light safety laced boots With extra wide fit- All sole materials are free of silicone, Softeners and other lacquer wetting impairment Substances- Longer durability of the upper over the Toe cap through foamed top cap Polyurethane- Protection-resistant and easy-moving lacing system- Protection features:- Innovative sole technology Uvex i-PURENrj with the best Damping properties in the forefoot and heel, Good return of the output energy (rebound) over the The entire midsole and optimum stability through the Foam heel basket- Innovative Uvex bionom x design makes one Biomechanical symbiosis between foot, shoe top, Sole and base- Water-resistant leather with Uvex waterstop Technology for safe protection against splash water Rain and cleaning work- Extremely absorbing ankle foam Uvex anklePro to Protection against painful impact- Locking clamp hook Uvex laclock for secure hold And more stability in cords- Meets the ESD specification with leakage resistance less than 35 Megaohms- Reliable protection for people and materials: Penetration resistant steel mid-sole- Anatomically shaped, foamed heel basket Polyurethane for stability and protection against bending- 100% metal-free Uvex xenova® toe cap - Compact, anatomically shaped, with good lateral stability And thermally non-conductive, for more toe-free and Optimum fit- Ergonomically designed outsole made of two-density Polyurethane with coarse, self-cleaning profiling and Very good anti-slip coating- Safe stand also on ladders due to the Stabilising joint area- Reflective elements for optimum visibility- Comfort features:- Exceptional wearing comfort, to which a new one Developed strips as well as that Climate-optimized, breathable materials- To avoid pressure marks almost seamless Body made of water-repellent leather- Removable anti-static comfortable footbed with Moisture transport system and additional heel And foot damping- Soft padded leather dust flap and collar insert Made from perforated leather- Areas of application:- Heavy applications- Available in sizes 38 to 52 as well as in the Widens 10 to 12- Certified with Uvex medicare for individual, Orthopedic insoles and individual changes The outsole, for example Outsole, inner- Or outer edges, rolling mills and more Solutions- Art. No. 68731- Wide 10- STANDARD EN ISO 20345:2011 S3 SRC- Size 38 - 52

This text is machine translated.

More interesting products

(*All information is plus legal VAT)