• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 3 asphaltpro 6559138 Safety work boots S3 Shoe size (EU): 38 Black, Blue 1 Pair

1/10
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex 3 asphaltpro Safety work boots S3 Shoe size (EU): 38 Shoe width: 10

  • Uvex 3 asphalpro: Reliable protection for extreme challenges

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Black

Blue

Safety class

S3

Material (details)

Hydrophobic smooth leather

Shoe size (EU)

38

Sole material

Rubber

Lacing type

Shoe laces

Features

+300 °C heat resistance

EN standard

EN ISO 20349-1

Shoe width

10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203443 uvex 3 asphaltpro 6559138 Safety work boots S3 Shoe size (EU): 38 Black, Blue 1 Pair

Description

The new Uvex 3 asphaltpro is a heat-insulating S3 safety boots, which have been specially developed for asphalt work. Numerous comfort features such as the almost seamless stem construction, an ergonomic outsole and an anti-static comfort foot bed ensure a particularly pleasant wearing feeling - throughout the whole working day.

For asphalt work, e.g. in road construction, people and materials are exposed to extreme conditions: Professional work-safety clothing is indispensable here. With the new Uvex 3 asphaltpro, Uvex offers a special S3 safety boot for these challenges: Its innovative MACSOLE® rubber sole and thermoregulating lining materials provide optimum protection against extreme heat.

This text is machine translated.

Features

  • Cushioning and comfortable: PU in the midsole core for optimum cushioning and comfort over the entire foot surface
  • Non-slip and anti-slip: Certified non-slip resistant and adequate grip on operating machines and demanding surfaces
  • Flexible and sensitive: Durable rubber sole with simultaneous flexibility for the necessary sensitivity for operating machines
  • Uvex waterproof technology: The Uvex waterproof technology reliably protects against water penetration for 4x longer than the standard required
  • Stability and anti-kink protection: The anatomically shaped heel basket offers stability and protection against bending - especially on uneven surfaces
  • Increased visibility: Reflective side bands ensure optimal visibility and safety, especially in poorly lit working environments
  • Low profile outsole: Heat-resistant MACSOLE® rubber sole with a flat profile to avoid footprints. Very good slip-resistant on slippery and sloping side hangings next to the road
  • Heat-insulating insole: Anti-static comfort foot bed with moisture transport system and additional heel and forefoot damping with heat-insulating foil in the forefoot

More interesting products

(*All information is plus legal VAT)