• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6003805 Work glove Size (gloves): 5 EN 388:2016 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Pair available
14-day return policy included

Highlights & Details

Uvex phynomic airLite a ESD, size 05

Our service for you

Technical specifications

  • Palm and finger tips with Aqua-Polymer coating airLite
Product type

Work glove

Material (palm)

Polyamide

Spandex

Carbon

Size

5

Factory colour

Black

Cut resistance level

A

EN standard

EN 388:2016

Content

1 Pair

Material (back of the hand)

Polyamide

Spandex

Carbon

Documents & Downloads

Datasheet

Datasheet 3342023 uvex 6003805 Work glove Size (gloves): 5 EN 388:2016 1 Pair

User & Safety Instructions

User & Safety Instructions 3342023 uvex 6003805 Work glove Size (gloves): 5 EN 388:2016 1 Pair

Description

The Uvex phynomic airLite A ESD is the lightest protective glove in its class and offers a noticeable difference in carrying comfort. The new mounting glove combines high sensitivity and sensitivity, lightness and breathability in one. As such, the Uvex phynomic airLite A ESD is perfectly suitable for precision work and the handling of small and fine components as well as for use on all common screens, tablets and mobile phones.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)