• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6093806 unidur 6659 foam Nitrile Protective glove Size (gloves): 6 EN 388 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective glove

Material (palm)

Nitrile

Size

6

Factory colour

Black

White

EN standard

EN 388

Content

1 pc(s)

Material (back of the hand)

HPPE

Documents & Downloads

Datasheet

Datasheet 1577114 uvex 6093806 unidur 6659 foam Nitrile Protective glove Size (gloves): 6 EN 388 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1577114 uvex 6093806 unidur 6659 foam Nitrile Protective glove Size (gloves): 6 EN 388 1 pc(s)

Description

The HPPE-Fiber and the glass fiber of the uvex unidur 6659 foam offer a high cut protection. The gray mottled protective glove is especially insensitive to dirt and the NBR foam coating protects against moisture.

This text is machine translated.

Features

  • Excellent sense of touch
  • High abrasion resistance
  • High flexibility
  • High durability
  • Very good cut protection
  • Palm and finger tips coated
  • Knit Lining: HPPE, glass, polyamide coating: NBR foam coating
  • Color: gray mottled/black
  • For dry and slightly moist areas.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.