• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 68161 6816151 Safety shoes S1PS Shoe size (EU): 51 Black 1 Pair

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 1 x-craft S1 PS 68161 black width 10 size 51

Our service for you

Technical specifications

  • Product family name: Uvex 1 x-craft
  • Footbed: Air-conditioning comfortable Uvex 1 sports bed
  • Gender: Ladies, Gentlemen
  • Concatenated size: 51
  • Brand: Uvex
  • Notes: In accordance with our non-hazardous substances list, shoes up to size 40 are manufactured via a women's bar to conserve resources, partly made from recycled materials
  • Upper material: PUtek textile, Ripstop textile
  • Product type: Safety shoe
  • Product name: Uvex 1 x-craft pro
  • Product type: Semi-shoes
  • Product type Keywords: Safety shoes
  • Search color (filter): Black
  • Seal: BOA® Fit System
  • Slide lock: SR
  • Width: 10
  • Protection class S1 PS
  • Sole: Uvex 1 x-craft
  • Toe cap: Uvex xenova® plastic cap
Product type

Safety shoes

Factory colour

Black

Safety class

S1PS

Material (details)

PUtek textile, Ripstop textile

Shoe size (EU)

51

Sole material

Uvex 1 x-craft

Lacing type

Quick-fit

Shoe width

10

Size

51

Documents & Downloads

Datasheet

Datasheet 3805941 uvex 68161 6816151 Safety shoes S1PS Shoe size (EU): 51 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3805941 uvex 68161 6816151 Safety shoes S1PS Shoe size (EU): 51 Black 1 Pair

Conformity certificate

Conformity certificate 3805941 uvex 68161 6816151 Safety shoes S1PS Shoe size (EU): 51 Black 1 Pair

Description

Inspired directly by the market, the sporty Uvex 1 x-craft safety shoe is simply next level in light applications in the trade, industry and in the logistics. The Uvex 1 x-craft is designed for makers and supports in every situation and in every job. Full support and flexibility are guaranteed by the sole with Uvex bionom x and integrated flex zone in the forefoot. In addition, the Uvex 1 x-craft has a next level of abrasion resistance, protection and breathability thanks to the dynamic upper cap, technological upper materials and perforated tongue construction. The i-PUREnrj planets midsole ensures consistent energy return with 15% regranulat content. Whether sustainability, comfort, sportiness or innovation, the Uvex 1 x-craft is simple - the next level safety shoe.

This text is machine translated.

Hints

According to our No-Hazardous Substances List, shoes up to size 40 are manufactured via a women's bar, to conserve resources, partly made from recycled materials

More interesting products

(*All information is plus legal VAT)