• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 68325 gel. klett S1 PU W12 Gr:48 6832548 Safety work boots S1 Shoe size (EU): 48 Blue, Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boots 68325 gel. Hook-and-loop S1 PU W12 size:48

  • Especially lighter, punched S1 safety lace boot
  • Since it is made of synthetic materials, it is suitable for people suffering from chrome allergy
  • All Sole materials are free of silicone, plasticizers and other substances interfering with paint wetting
  • Individually adjustable 3-way hook-and-loop fastener, optimally adjustable to the needs of the carrier

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Blue

Black

Safety class

S1

Shoe size (EU)

48

Lacing type

Hook-and-loop

Protective cap

Plastic

Material

Velour

Certification marks

EN ISO 20345:2011 S1 SRC

Shoe width

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3374888 uvex 68325 gel. klett S1 PU W12 Gr:48 6832548 Safety work boots S1 Shoe size (EU): 48 Blue, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374888 uvex 68325 gel. klett S1 PU W12 Gr:48 6832548 Safety work boots S1 Shoe size (EU): 48 Blue, Black 1 pc(s)

Description


Protective features
Innovative sole technology Uvex i-PURENrj with the best damping properties in the forefoot and the
Heel, good return of the output energy (rebound) over the entire midsole and optimal
Stability through the foamed heel basket
Meets the ESD specification with leakage resistance of less than 35 megaohms
New, wider, 100% metal-free Uvex xenova® toe cap - compact, anatomically shaped,
With good lateral stability and thermally non-conductive, for more freedom of toes and optimal fit
Comfort features
Exceptional comfort, which is supported by a newly developed, wider trim as well as the air-conditioned, breathable materials
To prevent pressure points almost seamless shaft construction made of perforated high-tech micro-velour material
Removable antistatic comfort foot bed with moisture transport system and additional
REV St. 1 Date: 02.06.2016 Page 2 of 2 heel and forefoot cushioning as well as good supporting properties for the arch
Soft padded dust strap and collar
Sizes 35 to 40 are manufactured using a female strip
Outsole
PUR-outsole, non-marking
Ergonomically designed outsole implements the latest biomechanical findings and consists of two-layer polyurethane Uvex i-PURENRJ with very good anti-slip properties, the profiling is extremely flexible especially for use on industrial floors
Excellent damping
Especially low weight because of the unique PUR-outsole system
Noticeably better slip prevention
Self-cleaning profile
oil- und petrol resistant
Heat-resistant for short periods up to approx. +120°C
Certificates
Certified with Uvex medicare according to DGUV rule 112-191 for individual, orthopedic insoles and individual changes of the outsole, e.g. uprights, internal or external elevations, rolling aids as well as other solutions

This text is machine translated.

Scope of delivery

  • 1 pair of boots 68325 gel. Hook-and-loop S1 PU W12 size:48

More interesting products

(*All information is plus legal VAT)