• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 68661 6866137 Safety work boots S3 Shoe size (EU): 37 Black 1 Pair

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 3 MACSOLE® Boots S3 68661 black Width 10 Size 37

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Product family name: Uvex 3 MACSOLE®
  • Footbed: Air-conditioned comfortable Uvex 3
  • Gender: Ladies, Gentlemen
  • Concatenated size: 37
  • Brand: Uvex
  • Notes: According to our no-polluting list of substances, in order to conserve resources, partially manufactured from recycled materials
  • Upper: Leather
  • Product type: Safety shoe
  • Product name: Uvex 3 MACSOLE
  • Product type: Boots
  • Product type Keywords: Safety boots
  • Search color (filter): Black
  • Closure: shoe laces.
  • SRC. Slide lock
  • Width: 10
  • S3 protection class
  • Sole: Uvex 3 MACSOLE®
  • Toe cap: Uvex xenova® plastic cap
Product type

Safety work boots

Factory colour

Black

Safety class

S3

Material (details)

Leather

Shoe size (EU)

37

Sole material

Uvex 3 MACSOLE®

Lacing type

Shoe laces

Shoe width

10

Size

37

Documents & Downloads

Datasheet

Datasheet 3806083 uvex 68661 6866137 Safety work boots S3 Shoe size (EU): 37 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3806083 uvex 68661 6866137 Safety work boots S3 Shoe size (EU): 37 Black 1 Pair

Conformity certificate

Conformity certificate 3806083 uvex 68661 6866137 Safety work boots S3 Shoe size (EU): 37 Black 1 Pair

Description

The Uvex 3, only more robust. The MACSOLE ® rubber outsole makes the companion for heavy-duty applications even stronger - which makes the outsole particularly heat, chemical, and cut resistant. In addition, the MACSOLE® sole technology made of rubber with unsurpassed slip resistance, even in cold conditions.

This text is machine translated.

Hints

According to our no-polluting list of substances, to conserve resources, partially manufactured from recycled materials

More interesting products

(*All information is plus legal VAT)