• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 68822 6882251 Safety work boots S3 Shoe size (EU): 51 Black 1 Pair

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 3 Boots S3 68822 black width 11 size 51

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Product family name: Uvex 3
  • Footbed: Air-conditioned comfortable Uvex 3
  • Gender: Ladies, Gentlemen
  • Concatenated size: 51
  • Brand: Uvex
  • Notes: According to our no-polluting list of substances, in order to conserve resources, partially manufactured from recycled materials
  • Upper: Leather
  • Product type: Safety shoe
  • Product type: Boots
  • Product type Keywords: Safety boots
  • Search color (filter): Black
  • Seal: Zip-closure
  • Slide lock: SR
  • Width: 11
  • S3 protection class
  • Sole: Uvex 3
Product type

Safety work boots

Factory colour

Black

Safety class

S3

Material (details)

Leather

Shoe size (EU)

51

Sole material

Uvex 3

Lacing type

Zipper

Shoe width

11

Size

51

Documents & Downloads

Datasheet

Datasheet 3806216 uvex 68822 6882251 Safety work boots S3 Shoe size (EU): 51 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3806216 uvex 68822 6882251 Safety work boots S3 Shoe size (EU): 51 Black 1 Pair

Conformity certificate

Conformity certificate 3806216 uvex 68822 6882251 Safety work boots S3 Shoe size (EU): 51 Black 1 Pair

Description

Made from sturdy materials, the Uvex 3 quatro meets the challenges of the day. Its versatility ensures reliable performance – on demanding construction sites or in challenging industrial environments. Sole technology offers outstanding comfort through shock absorption, optimized energy return and ergonomics during long working days.

This text is machine translated.

Hints

According to our no-polluting list of substances, to conserve resources, partially manufactured from recycled materials

More interesting products

(*All information is plus legal VAT)