• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 68909 6890948 Safety shoes S1 Shoe size (EU): 48 Black 1 Pair

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 1 sport semi-shoes S1 68909 black width 12 size 48

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • Black square with white letter 'S1' in the centre.

Technical specifications

  • Product family name: Uvex 1 sport
  • Footbed: Air-conditioning comfortable Uvex 1 sports bed
  • Gender: Ladies, Gentlemen
  • Concatenated size: 48
  • Brand: Uvex
  • Notes: In accordance with our non-hazardous list, no harmful substances are used to protect resources, partly made from recycled materials, shoes up to size 40 are manufactured via a women's bar
  • Upper material: Textile
  • Product type: Safety shoe
  • Product type: Semi-shoes
  • Product type Keywords: Safety work sandals
  • Search color (filter): Black
  • Hook and loop fastener
  • Slide lock: SR
  • Width: 12
  • Protection class S1
  • Sole: Uvex 1 sport
Product type

Safety shoes

Factory colour

Black

Safety class

S1

Material (details)

Textile

Shoe size (EU)

48

Sole material

Uvex 1 sport

Lacing type

Hook-and-loop

Shoe width

12

Size

48

Documents & Downloads

Datasheet

Datasheet 3806302 uvex 68909 6890948 Safety shoes S1 Shoe size (EU): 48 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3806302 uvex 68909 6890948 Safety shoes S1 Shoe size (EU): 48 Black 1 Pair

Conformity certificate

Conformity certificate 3806302 uvex 68909 6890948 Safety shoes S1 Shoe size (EU): 48 Black 1 Pair

Description

Sportive design meets sophisticated functionality: The Uvex 1 sports impresses with its young, stylish look as well as with first-class comfort. This is ensured by its low weight, climate-optimized high-tech materials and the ergonomically designed outsole. Uvex 1 sport – the ideal companion in the daily work and beyond.

This text is machine translated.

Hints

According to our no-pollutants list, harmful substances are free, to conserve resources, partly made from recycled materials, shoes up to size 40 are manufactured via a women's bar

More interesting products

(*All information is plus legal VAT)