• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 7071210 Polo shirt Size=M Black

1/12
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product family name: Uvex corporate 26
  • Gender: Men
  • Size chained: M
  • Fit: Regular fit
  • Product type: Leisure clothes
  • Product name: Polo Shirt men
  • Product Type: Shirts
  • Product type Subtypes: Polo shirt
  • Search color (filter): Black
  • Lock: Button fastening
Product type

Polo shirt

Factory colour

Black

Size

M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3807649 uvex 7071210 Polo shirt Size=M Black

Description

To mark the 100-year anniversary, Uvex is setting a strong mark for innovation and modern working clothing with the corporate 26 collection. The line combines cutting-edge technologies with stylish corporate wear – inspired by the pioneering spirit of the founder Philipp M. Winter. The focus is on innovative materials, high wearing comfort and a clear commitment to sustainability: For example, old textiles are processed into high-quality fabrics through textile-2-textile recycling in a novel process – for a responsible and future-oriented working environment.

This text is machine translated.