• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8427 8427244 Safety work boots S3 Shoe size (EU): 44 Blue 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boots 84272 blue S3 Gr.44 PUR W11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Sole width 11
  • Comfortable footbed uvex 1 business
Product type

Safety work boots

Factory colour

Blue

Safety class

S3

Shoe size (EU)

44

Sole material

Polyurethane (PU)

Lacing type

Shoe laces

Protective cap

Steel

Features

Suitable for people suffering from chrome allergy

EN standard

EN ISO 20345:2011

Material

Velour

Certification marks

EN ISO 20345:2011

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264880 uvex 8427 8427244 Safety work boots S3 Shoe size (EU): 44 Blue 1 Pair

Datasheet 2264880 uvex 8427 8427244 Safety work boots S3 Shoe size (EU): 44 Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2264880 uvex 8427 8427244 Safety work boots S3 Shoe size (EU): 44 Blue 1 Pair

Description

Modern elegance meets remarkable security features! Whether in business or leisure, the casual uvex 1 business lace-up boots can be combined in style with a smart suit and trendy jeans. The uvex 1 business lace-up boots from dark blue velours look classic on the outside. The light gray laces, refined decorative seams and striking sole seam give the lace-up shoes modern details.
The safety boots look good and also reliably protect against risks at the workplace: The integrated and particularly wide steel cap protects toes from falling objects and impacts. The non-slip midsole protects the foot from sharp objects from the bottom without restricting the shoe's flexibility. The SRC polyurethane outsole prevents slipping on wet ceramic tiles and steel floors. In addition, the innovative uvex climazone technology prevents excessive sweating in the safety boots. The smart boots are the ideal companion for active men, who commute between the office and the work hall and thereby place equal importance on style, safety and comfort.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)