• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos 9906007 Visor Anti-fog coating, Anti-scratch coating, UV protection Blue EN 166

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Uvex pheos visor

Our service for you

Technical specifications

Product type

Visor

Factory colour

Blue

Window tinting

None

Weight

216 g

EN standard

EN 166

Material

Polycarbonate (PC)

Features

Anti-fog coating

Anti-scratch coating

UV protection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3341958 uvex pheos 9906007 Visor Anti-fog coating, Anti-scratch coating, UV protection Blue EN 166

User & Safety Instructions

User & Safety Instructions 3341958 uvex pheos 9906007 Visor Anti-fog coating, Anti-scratch coating, UV protection Blue EN 166

Description

Features

  • Light-weight, robust face shield for Uvex pheos industrial safety helmet E-S-WR
  • Mechanical lever arms, fold-up mechanism with parking position, change of discs
  • Classification of interference arc class 2 with chin protection
  • Disc PC blue/UV 400, 2C-1.2 W1 B 8-2-0 9
  • Coating Uvex supravision excellence
  • This text is machine translated.

Hints

Replacement disc: 9906017 helmet not included in the delivery !