• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pronamic 9916100 Mesh visor Black EN 1731:2006

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex pronmic Mesh visor

Our service for you

Technical specifications

Product type

Mesh visor

Factory colour

Black

EN standard

EN 1731:2006

Material

Plastic

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017870 uvex pronamic 9916100 Mesh visor Black EN 1731:2006

Description

With the sustainable pronamic vision system, Uvex has developed an advanced solution to offer the best face protection option for our new helmet family. 100% protection, but 50% less CO2 emissions contribute to our motto of protecting planet. The click & pull system makes it even easier to attach the visor. The ergonomic joint system provides best wearing comfort even during long periods of use.

This text is machine translated.

Features

  • General characteristics
  • Wire mesh visor made of stainless steel
  • With the click&pull system, the visor can be released from the support system by pulling
  • Fulfils the standard EN 1731
  • Comfort features
  • High light transmission (60%)
  • Simple locking of the visor
  • Rest position centrally above the head to relieve the cervical spine
  • Protective features
  • Certified according to EN1731:2006
  • Mechanical strength, stage F (45 m/s)
  • Designation: W EN 1731:2006 F CE