User & Safety Instructions 3017948 uvex phynomic C XG 6007411 Cut-proof glove Size (gloves): 11 EN 388 1 Pair
Features
Sensitive cut protection glove with excellent oil grip for mechanical activities
Reinforced in the thumb bend (ProXXion zone) ensures extended durability
Touchscreen-suitability for use on all common screens, tablets and mobile phones
Excellent mechanical abrasion resistance thanks to the Aqua Polymer Xtra Grip coating
Excellent grip even in oily, slightly damp and dry areas
High breathability thanks to the open-pore foam coating
Very good sensitivity and finger-tip sensation when assembling (oily) parts
Very good cut protection (Cut C) and high tensile strength
Free of accelerators, health protection and skin compatibility dermatologically confirmed (proDERM®), well suited for allergy sufferers
Certified according to OECO-TEX® Standard 100 Application areas:
Installation
Precision work
Control work
Sorting work
Maintenance
Maintenance work Article No. 60074 Design Knit tape Standard EN 388 (4 X 4 2 C) Material Polyamide, Elastan, HPPE, Glass, Carbon coating Inner hand and finger tips with Aqua-Polymer- Xtra-Grip foam coating, ProteXXion zone Suitability for moist and oily working conditions Color blue, black Sizes 6 to 12
This text is machine translated.
Description
Features
Sensitive cut protection glove with excellent oil grip for mechanical activities
Reinforced in the thumb bend (ProXXion zone) ensures extended durability
Touchscreen-suitability for use on all common screens, tablets and mobile phones
Excellent mechanical abrasion resistance thanks to the Aqua Polymer Xtra Grip coating
Excellent grip even in oily, slightly damp and dry areas
High breathability thanks to the open-pore foam coating
Very good sensitivity and finger-tip sensation when assembling (oily) parts
Very good cut protection (Cut C) and high tensile strength
Free of accelerators, health protection and skin compatibility dermatologically confirmed (proDERM®), well suited for allergy sufferers
Certified according to OECO-TEX® Standard 100 Application areas:
Installation
Precision work
Control work
Sorting work
Maintenance
Maintenance work Article No. 60074 Design Knit tape Standard EN 388 (4 X 4 2 C) Material Polyamide, Elastan, HPPE, Glass, Carbon coating Inner hand and finger tips with Aqua-Polymer- Xtra-Grip foam coating, ProteXXion zone Suitability for moist and oily working conditions Color blue, black Sizes 6 to 12