• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex phynomic C5 6008107 Cut-proof glove Size (gloves): 7 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 16.99
-18 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Pair available
14-day return policy included

Highlights & Details

Uvex glove phynomic C5

Our service for you

Technical specifications

Product type

Cut-proof glove

Size

7

Factory colour

Blue

Grey

Cut resistance level

C

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Polyamide

Spandex

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2160217 uvex phynomic C5 6008107 Cut-proof glove Size (gloves): 7 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2160217 uvex phynomic C5 6008107 Cut-proof glove Size (gloves): 7 EN 388 1 Pair

Description

Features

  • Lighter and more sensitively all-round Cut protective gloves for mechanical activities
  • Very good mechanical abrasion by the moisture-repelling aqua polymer foam coating
  • Very good grip in dry and damp areas
  • Very good cut protection (Level C) and high tear resistance
  • Highly breathable coating
  • Excellent touch and finger-tip feeling for the installation of parts
  • Perfect Health and product protection. Areas of Application: Fine installation, precision work, control work, sorting work, food processing.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)