• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pronamic 9916002 Visor UV protection, Anti-fog coating, Anti-scratch coating Black EN 166:2001, EN 170:2002

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex pronamic visor clear arc flash visor class 1

Our service for you

Technical specifications

Product type

Visor

Factory colour

Black

Window tinting

None

EN standard

EN 166:2001

EN 170:2002

Material

Polycarbonate (PC)

Features

UV protection

Anti-fog coating

Anti-scratch coating

Standards

GS-ET 29

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017868 uvex pronamic 9916002 Visor UV protection, Anti-fog coating, Anti-scratch coating Black EN 166:2001, EN 170:2002

Description

With the sustainable pronamic vision system, Uvex has developed an advanced solution to offer the best face protection option for our new helmet family. 100% protection, but 50% less CO2 emissions contribute to our motto of protecting planet. The click & pull sealing system makes the attachment of the visor yet simpler, the ergonomic joint system provides for best wearing comfort even with longer use.

This text is machine translated.

Features

  • General characteristics
  • Visits from mass-balanced polycarbonate with Uvex supravision excellent coating
  • Fog and Scratch resistant
  • With the click & pull system the visor can be released from the support system via train movement
  • Fulfils the standards EN 166 and EN 170, in addition characterized by application range 3 (liquids), 8 (protection against arc of interference) and 9 (melting metal and hot solid substances)
  • Comfort features
  • Rest position centrally above the head to relieve the cervical spine
  • Fog-free inner, extremely scratch-resistant and chemical resistant (Uvex supravision excellence)
  • Maximum freedom of movement
  • Simple disc change
  • Click & pull System
  • Ear protection by bayonet connection mountable
  • Protective features
  • Certified according to EN 166 (personal eye protection), EN 170 (UV protection filter) and GS-ET 29 (electrician's face protection)
  • Characterized by application range 3 (liquids), 8 (protection against arcing) and 9 (melting metal and hot solids)
  • Interference sheet class 1
  • Marking W 166 3 9 8-2 B CE 0196, 2C 1.2 W 1 B 8-1-0 9 KN CE
  • Reliable UV400 protection