• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex S1 PL PUR W11 6802237 Safety shoes S1PL Shoe size (EU): 37 Black, Red 1 Pair

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slipper 68022 BLK S1 PL PUR W11 37

Our service for you

Technical specifications

  • Slip resistance SR
Product type

Safety shoes

Factory colour

Black

Red

Safety class

S1PL

Shoe size (EU)

37

Sole material

Bi-Density PU/TPU Uvex x-tended grip planetary

Lacing type

No tie shoe laces

Protective cap

Plastic

EN standard

EN ISO 20345:2022

Material

Velour

Shoe width

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018018 uvex S1 PL PUR W11 6802237 Safety shoes S1PL Shoe size (EU): 37 Black, Red 1 Pair

Description

Inspired directly by the market, the sporty Uvex 1 x-craft safety shoe is simply next level in light applications in the trade, industry and in the logistics. The Uvex 1 x-craft is designed for makers and supports in every situation and in every job. Full support and flexibility are guaranteed by the sole with Uvex bionom x and integrated flex zone in the forefoot. In addition, the Uvex 1 x-craft has a next level of abrasion resistance, protection and breathability thanks to the dynamic upper cap, technological upper materials and perforated tongue construction. The i-PUREnrj planets midsole ensures consistent energy return with 15% regranulat content. Whether sustainability, comfort, sportiness or innovation, the Uvex 1 x-craft is simple - the next level safety shoe.

This text is machine translated.

Features

  • General characteristics
  • Sporty, particularly light S1 PL safety shoes
  • Since it is made of synthetic materials, it is suitable for people suffering from chrome allergy
  • All Sole materials are free of silicone, plasticizers and other substances interfering with paint wetting
  • Individually adjustable, elastic countersink with quick lock
  • Comfort features
  • Light-weight and breathable microvelour upper material
  • Breathable distance-mesh lining
  • Size 35-40 over women's strips
  • Removable, anti-static comfort foot bed (art. No.: 95797-0)
  • Protective features
  • Steaming and energy-returning Uvex i-PURENrj plants midsole with 15% recycled granules from production-own surpluses
  • PU-outsole
  • Foamed upper cap of polyurethane
  • Foamed heel basket made of polyurethane
  • 100% metal-free toe cap
  • Flexible textile penetration resistance
  • ESD certified
  • Field of application
  • Ease of use

More interesting products

(*All information is plus legal VAT)