• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex S3L BOA PU/GU W12 6536336 Safety work boots S3L Shoe size (EU): 36 Black 1 Pair

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 2 MACSOLE® Winter lace boot S3L CI HI HRO SR with BOA® Fit System

Our service for you

Technical specifications

  • Slip resistance SR
Product type

Safety work boots

Factory colour

Black

Safety class

S3L

Shoe size (EU)

36

Sole material

Polyurethane rubber with double density (PU/RU)

Lacing type

Quick-fit

Protective cap

Plastic

EN standard

EN ISO 20345:2011

Material

Leather

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017963 uvex S3L BOA PU/GU W12 6536336 Safety work boots S3L Shoe size (EU): 36 Black 1 Pair

Description

Think about it in all disciplines. The innovative Uvex 2 safety shoe series in the various protection classes does not present a challenge: Optimum cushioning, ergonomic fit, low weight and the best climate properties ensure maximum performance in everyday working life and redefine the limits for safety shoes. The MACSOLE® sole technology of rubber provides resistance, durability and non-slip resistance.

This text is machine translated.

Features

  • General characteristics
  • Light-weight and flexible S3L-safety winter boots in width 12
  • BOA® Fit System (consisting of rotary closure, rope and cable guides) for a precise, permanent fit
  • Comfort features
  • Hydrophobic leather upper material
  • Warm winter lining
  • Dust bracket
  • Size 35-40 over women's strips
  • Removable, anti-static comfort foot bed (art. No.: 95349)
  • Protective features
  • Dampening PU midsole
  • Heat, chemical, and cut resistant Uvex MACSOLE® rubber outsole
  • Foamed upper cap of polyurethane
  • Foamed heel basket made of polyurethane
  • 100% metal-free toe cap
  • Flexible textile penetration resistance
  • ESD certified

More interesting products

(*All information is plus legal VAT)