User & Safety Instructions 3018194 uvex S7 STX PU/GU W11 6863237 Safety work boots S7 Shoe size (EU): 37 Black 1 Pair
Description
The Uvex 3, only more robust. The MACSOLE ® rubber outsole makes the companion for heavy-duty applications even stronger - which makes the outsole particularly heat, chemical, and cut resistant. In addition, the MACSOLE® sole technology made of rubber with unsurpassed slip resistance, even in cold conditions.
This text is machine translated.
Features
General characteristics
Robust, modern and light-weight safety-laced boots with extra wide fitting shape
Protection-less and easy-going lace-up system with Uvex laclock
Comfort features
Hydrophobic leather upper material
Waterproof Sympatex lining
Dust bracket
Size 36-40 over women's strips
Removable, anti-static comfort foot bed (art. No.: 86937-9)
Protective features
Damping and energy-returning Uvex i-PURENRJ midsole
Heat, chemical, and cut resistant Uvex MACSOLE® rubber outsole
The Uvex 3, only more robust. The MACSOLE ® rubber outsole makes the companion for heavy-duty applications even stronger - which makes the outsole particularly heat, chemical, and cut resistant. In addition, the MACSOLE® sole technology made of rubber with unsurpassed slip resistance, even in cold conditions.
This text is machine translated.
Features
General characteristics
Robust, modern and light-weight safety-laced boots with extra wide fitting shape
Protection-less and easy-going lace-up system with Uvex laclock
Comfort features
Hydrophobic leather upper material
Waterproof Sympatex lining
Dust bracket
Size 36-40 over women's strips
Removable, anti-static comfort foot bed (art. No.: 86937-9)
Protective features
Damping and energy-returning Uvex i-PURENRJ midsole
Heat, chemical, and cut resistant Uvex MACSOLE® rubber outsole