
V-TAC 21104 LED (monochrome) EEC F (A - G) B22 4.5 W = 40 W Warm white 1 pc(s)
EAN:
Part number:
Item no:

1/4
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 21104 LED (monochrome) B22 4.5 W = 40 W Warm white
- Power= 4.5 W
- Total luminous flux= 470 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
B22
4.5 W
40 W
- Factory colour
White
- Radiation angle
180°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
3000 K
- Colour temperature range
3000 K
No
20000 h
- Circuits
20000
- Operating voltage
240 V AC
- Length
45 mm
- Content
1 pc(s)
- Height
80 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Colour rendering
830
- Colour rendering index
80 Ra
- Bulb shape
G45
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Material
Thermoplastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3781534 V-TAC 21104 LED (monochrome) EEC F (A - G) B22 4.5 W = 40 W Warm white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3781534 V-TAC 21104 LED (monochrome) EEC F (A - G) B22 4.5 W = 40 W Warm white 1 pc(s)





































