
V-TAC 211121 LED (monochrome) EEC F (A - G) E14 Candle shape 6.5 W = 45 W Natural white (Ø x H) 36.5 mm x 100 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
Only 10 Piece(s) available
Highlights & Details
V-TAC 211121 LED (monochrome) E14 6.5 W = 45 W Natural white Candle shape
- Power= 6.5 W
- Total luminous flux= 600 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED (monochrome)
E14
6.5 W
600 lm
45 W
- Factory colour
White
- Radiation angle
180°
Candle shape
- Colour
Natural white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 - 4000 K
20000 h
- Circuits
15000
- Operating voltage
220 V
- (Ø)
36.5 mm
- Content
1 pc(s)
- Height
100 mm
F (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 36.5 mm x 100 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
600 lm
- Material
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451464 V-TAC 211121 LED (monochrome) EEC F (A - G) E14 Candle shape 6.5 W = 45 W Natural white (Ø x H) 36.5 mm x 100 mm 1 pc(s)
Description
LED BULBS MADE OF PLASTIC
A decorative and efficient lamp series for complicated lighting fixtures in wall lamps, chandeliers and table lamps. This new generation of LED plastic lamps is suitable for Ideal for general lighting in homes, commercial and industrial areas.
This text is machine translated.
A decorative and efficient lamp series for complicated lighting fixtures in wall lamps, chandeliers and table lamps. This new generation of LED plastic lamps is suitable for Ideal for general lighting in homes, commercial and industrial areas.
This text is machine translated.
Features
- • Modern LED SMD technology for increased reliability and durability
- • Replaces the old 45-watt halogen lamp
- • The service life is 20,000 hours, a longer life than with standard halogen lamps
- • Designed for E14 standard sockets
- • Suitable for home lighting, commercial lighting, decorative living rooms, lounges, etc.




































