
V-TAC 211131 LED (monochrome) EEC F (A - G) E14 Candle shape 6.5 W = 45 W Cool white (Ø x H) 36.5 mm x 100 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 211131 LED (monochrome) E14 6.5 W = 45 W Cool white Candle shape
- Power= 6.5 W
- Total luminous flux= 600 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E14
6.5 W
600 lm
45 W
- Factory colour
White
- Radiation angle
180°
Candle shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
6500 K
- Colour temperature range
6500 - 6500 K
20000 h
- Circuits
15000
- Operating voltage
220 V
- (Ø)
36.5 mm
- Content
1 pc(s)
- Height
100 mm
F (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 36.5 mm x 100 mm
- Colour rendering
865
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
600 lm
- Material
Thermoplastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451463 V-TAC 211131 LED (monochrome) EEC F (A - G) E14 Candle shape 6.5 W = 45 W Cool white (Ø x H) 36.5 mm x 100 mm 1 pc(s)
Description
LED BULBS MADE OF PLASTIC
A decorative and efficient lamp series for complicated lighting fixtures in wall lamps, chandeliers and table lamps. This new generation of LED plastic lamps is suitable for Ideal for general lighting in homes, commercial and industrial areas.
This text is machine translated.
A decorative and efficient lamp series for complicated lighting fixtures in wall lamps, chandeliers and table lamps. This new generation of LED plastic lamps is suitable for Ideal for general lighting in homes, commercial and industrial areas.
This text is machine translated.
Features
- • Modern LED SMD technology for increased reliability and durability
- • Replaces the old 45-watt halogen lamp
- • The service life is 20,000 hours, a longer life than with standard halogen lamps
- • Designed for E14 standard sockets
- • Suitable for home lighting, commercial lighting, decorative living rooms, lounges, etc.





































