
V-TAC 211356 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 11 W = 75 W Warm white (Ø x H) 80 mm x 112 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 211356 LED (monochrome) E-27 11 W = 75 W Warm white Reflector bulb
- Power= 11 W
- Total luminous flux= 1055 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
11 W
1055 lm
75 W
- Factory colour
White
- Radiation angle
120°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
3000 K
- Colour temperature range
3000 - 3000 K
25.000 h
- Circuits
20000
- Operating voltage
220 V
- Length
112 mm
- (Ø)
80 mm
- Content
1 pc(s)
- Height
112 mm
F (A - G)
- Energy consumption
11 kWh/1000h
- Dim
(Ø x H) 80 mm x 112 mm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.09 kg
- Bulb shape
R80
- Power range
10 W - 19.9 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
1055 lm
- Material
Thermoplastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744208 V-TAC 211356 LED (monochrome) EEC F (A - G) E-27 Reflector bulb 11 W = 75 W Warm white (Ø x H) 80 mm x 112 mm 1 pc(s)
Description
VT-280 11W R80 LED BULB CREE CHIP 3000K E27
This text is machine translated.
This text is machine translated.
Features
- Modern LED SMD CREE chip technology for greater reliability and long life. Replaces standard 75-Watt halogen lamps Lasts up to 25,000 hours and is thus much more durable than standard halogen lamps. Suitable for E27 fittings. Suitable for the lighting of living rooms, commercial real estate, for decoration, e.g. in living rooms and lounges.
Scope of delivery
- Product, operating instructions

































