
V-TAC 211396 LED (monochrome) EEC F (A - G) E14 Reflector bulb 4.8 W = 40 W Natural white (Ø x H) 50 mm x 85 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 211396 LED (monochrome) E14 4.8 W = 40 W Natural white Reflector bulb
- Power= 4.8 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED (monochrome)
E14
4.8 W
470 lm
40 W
- Factory colour
White
- Radiation angle
120°
Reflector bulb
- Colour
Natural white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
4000 K
- Colour temperature range
4000 - 4000 K
25.000 h
- Circuits
20000
- Operating voltage
220 V
- (Ø)
50 mm
- Content
1 pc(s)
- Height
85 mm
F (A - G)
- Energy consumption
4.8 kWh/1000h
- Dim
(Ø x H) 50 mm x 85 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.03 kg
- Bulb shape
R50
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Total luminous flux
470 lm
- Material
Thermoplastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744212 V-TAC 211396 LED (monochrome) EEC F (A - G) E14 Reflector bulb 4.8 W = 40 W Natural white (Ø x H) 50 mm x 85 mm 1 pc(s)
Description
VT-250 4.8W R50 LED BULB CREE CHIP 4000K E14
This text is machine translated.
This text is machine translated.
Features
- Modern LED SMD CREE chip technology for greater reliability and long life. Replaces an old 40 W halogen bulb. Lasts 25,000 hours and is thus much more durable than conventional halogen lamps. Suitable for E14 sockets. Ideal for lighting living rooms, commercial premises, decorative, in living rooms, lounges, etc.
Scope of delivery
- Product, operating instructions


































