
V-TAC 211926 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Warm white (Ø x H) 50 mm x 55 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 211926 LED (monochrome) GU10 6 W = 60 W Warm white Reflector bulb
- Power= 6 W
- Total luminous flux= 445 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
6 W
445 lm
60 W
- Factory colour
White
- Radiation angle
110°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
3000 K
- Colour temperature range
3000 - 3000 K
25.000 h
- Circuits
20000
- Operating voltage
240 V
- Length
55 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
55 mm
F (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 50 mm x 55 mm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.03 kg
- Bulb shape
PAR16
- Power range
5 W - 7.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
445 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
6 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744224 V-TAC 211926 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Warm white (Ø x H) 50 mm x 55 mm 1 pc(s)
Description
VT-247 6W GU10 RIPPLE PLASTIC SPOTLIGHT CREE CHIP 3000K 110'D
This text is machine translated.
This text is machine translated.
Features
- Stable SMD CREE chip technology for higher reliability. Lasts for 25,000 hours and is thus much more durable than conventional halogen flood lights. Replaces a 60 W halogen bulb. Easy installation thanks to GU10-socket. Application areas: Hotels, bars, commercial and residential lighting, exhibition stands etc.
Scope of delivery
- Product, operating instructions









































