
V-TAC 21194 LED reflector lamp EEC F (A - G) GU10 6 W = 60 W White 1 pc(s)
EAN:
Part number:
Item no:

1/6
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 21194 LED reflector lamp GU10 6 W = 60 W White
- Power= 6 W
- Total luminous flux= 445 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Product type
LED reflector lamp
GU10
6 W
60 W
- Radiation angle
110°
- Colour
White
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
6500 K
- Colour temperature range
6500 K
20000 h
- Circuits
20000
- Operating voltage
240 V AC
- Length
50 mm
- Content
1 pc(s)
- Height
55 mm
F (A - G)
- Energy consumption
6 kWh/1000h
- Colour rendering
865
- Colour rendering index
80 Ra
- Power range
5 W - 7.4 W
- Total luminous flux
445 lm
- Material
Plastic
Documents & Downloads
Datasheet
Datasheet 3781536 V-TAC 21194 LED reflector lamp EEC F (A - G) GU10 6 W = 60 W White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3781536 V-TAC 21194 LED reflector lamp EEC F (A - G) GU10 6 W = 60 W White 1 pc(s)







































