
V-TAC 211981 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Warm white (Ø x H) 50 mm x 55 mm dimmable 1 p
Highlights & Details
V-TAC 211981 LED (monochrome) GU10 6 W = 60 W Warm white Reflector bulb
- Power= 6 W
- Total luminous flux= 445 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
6 W
445 lm
60 W
- Factory colour
White
- Radiation angle
110°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
dimmable
3000 K
- Colour temperature range
3000 - 3000 K
Yes
20000 h
- Circuits
15000
- Start-up time required to reach 60 % luminous flux (in sec)
0.01 s
- Operating voltage
240 V
- Length
55 mm
- (Ø)
50 mm
- Content
1 pc(s)
- Height
55 mm
F (A - G)
- Energy consumption
6 kWh/1000h
- Dim
(Ø x H) 50 mm x 55 mm
not cloud-enabled
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.0286 kg
- Bulb shape
PAR16
- Power range
5 W - 7.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
445 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Colour rendering index
80
IP20
- Type
Cylindrical
- Light bulb included
Yes
- Rating per bulb
6 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451489 V-TAC 211981 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 6 W = 60 W Warm white (Ø x H) 50 mm x 55 mm dimmable 1 p
Description
Our new range of LED spotlights is the best choice for efficient targeted lighting solutions. They provide the same warm light as halogen spotlights and also offer the power-saving advantages of LEDs. Ideal for retail and residential lighting.
This text is machine translated.
Features
- • Stable SMD technology for increased reliability
- • The service life is 20,000 hours, a longer life than with standard halogen spotlights
- • Replaces the old 60-watt halogen lamp
- • Easy to install, designed with GU10 base
- • Equipped with dimming function
- • Applications – hotels, bars, commercial and private lighting and exhibition stands etc.





































