
V-TAC 21230 LED (monochrome) EEC F (A - G) E-27 8.5 W = 60 W White 1 pc(s)
EAN:
Part number:
Item no:

1/4
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 21230 LED (monochrome) E-27 8.5 W = 60 W White
- Power= 8.5 W
- Total luminous flux= 806 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Product type
LED (monochrome)
E-27
8.5 W
60 W
- Factory colour
White
- Radiation angle
200°
- Colour
White
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
6500 K
- Colour temperature range
6500 K
20000 h
- Circuits
20000
- Operating voltage
240 V AC
- Length
60 mm
- Content
1 pc(s)
- Height
108 mm
F (A - G)
- Energy consumption
9 kWh/1000h
- Colour rendering
865
- Colour rendering index
80 Ra
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- Material
Thermoplastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3781540 V-TAC 21230 LED (monochrome) EEC F (A - G) E-27 8.5 W = 60 W White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3781540 V-TAC 21230 LED (monochrome) EEC F (A - G) E-27 8.5 W = 60 W White 1 pc(s)





































