
V-TAC 2141606 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 3.7 W = 30 W Warm white (Ø x H) 45 mm x 70 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
V-TAC 2141606 LED (monochrome) E-27 3.7 W = 30 W Warm white Globe (mini)
- Power= 3.7 W
- Total luminous flux= 320 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
3.7 W
320 lm
30 W
- Factory colour
White
- Radiation angle
180°
Globe (mini)
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
3000 K
- Colour temperature range
3000 K
25.000 h
- Circuits
20000
- Operating voltage
220 V
- Length
70 mm
- (Ø)
45 mm
- Content
1 pc(s)
- Height
70 mm
F (A - G)
- Energy consumption
3.7 kWh/1000h
- Dim
(Ø x H) 45 mm x 70 mm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.01 kg
- Bulb shape
G45
- Power range
2.5 W - 4.9 W
- Total luminous flux
320 lm
- Material
Thermoplastic
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744252 V-TAC 2141606 LED (monochrome) EEC F (A - G) E-27 Globe (mini) 3.7 W = 30 W Warm white (Ø x H) 45 mm x 70 mm 1 pc(s)
Description
VT-1830 3.7W G45 LED PLASTIC BULB CREE CHIP 3000K E27
This text is machine translated.
This text is machine translated.
Features
- Modern LED SMD CREE chip technology for greater reliability and long life. Replaces an old 30 W halogen bulb. Lasts 25,000 hours and is thus much more durable than conventional halogen lamps. Suitable for E27 fittings. Ideal for lighting living rooms, commercial premises, living rooms, lounges, etc.
Scope of delivery
- Product, operating instructions

































